| Compliant | |
| 3A991c.2. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 12bit | |
| 8 | |
| 8 | |
| 65Msps | |
| Serial|LVDS | |
| Voltage | |
| Differential | |
| Internal|External | |
| Analog and Digital | |
| 2Vp-p | |
| 639 | |
| 744.6 | |
| ±1.7LSB | |
| -0.8%FSR(Typ) | |
| 70dBFS(Typ) | |
| 12 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 9.15(Max) |
| Package Length | 9.15(Max) |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 64 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

