| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 12bit | |
| 8 | |
| 8 | |
| 50Msps | |
| Serial|LVDS | |
| Voltage | |
| Differential | |
| Internal|External | |
| Analog and Digital | |
| 2Vp-p | |
| 530 | |
| 649.5 | |
| ±1.5LSB | |
| -0.8%FSR(Typ) | |
| 70dBFS(Typ) | |
| 12 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 12.2(Max) |
| Package Length | 12.2(Max) |
| PCB changed | 80 |
| Standard Package Name | QFP |
| Supplier Package | HTQFP EP |
| 80 | |
| Lead Shape | Gull-wing |
Converting digital signals from analog is easy with Texas Instruments' ADS5281IPFP ADC. Its maximum power dissipation is 649.5 mW. It has a differential input signal. This device's digital interface is serial|lvds. This device is based on Pipelined architecture. This ADC has a resolution of 12bit. This ADC has an input voltage of 2 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

