| Compliant | |
| 3A991c.2. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 12bit | |
| 4 | |
| 4 | |
| 65Msps | |
| Serial | |
| Voltage | |
| Differential | |
| Internal|External | |
| Single | |
| 2.03Vp-p | |
| 660 | |
| 736 | |
| ±2.5LSB | |
| 71.1dBFS(Typ) | |
| 12 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 10.2(Max) |
| Package Length | 10.2(Max) |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | HTQFP EP |
| 64 | |
| Lead Shape | Gull-wing |
If you require your analog signals to be converted into digital data then this ADS5242IPAP ADC from Texas Instruments is perfect. Its maximum power dissipation is 736 mW. It has a differential input signal. This device is based on Pipelined architecture. This device's digital interface is serial. This ADC has a resolution of 12bit. This ADC has an input voltage of 2.03 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

