Top Searched

Texas InstrumentsADS42JB49EVMData Conversion Development Boards and Kits

ADS42JB49 ADC Evaluation Board 250MSPS Graphical User Interface IDE

Use this evaluation board ADS42JB49EVM data conversion development kit from Texas Instruments to break down the process of collecting real world physical signals and converting them into digital data that a computer can recognize into several steps.
  • Dev Kit Description

    The ADS42JB49EVM is an evaluation module (EVM) that allows for the evaluation of Texas Instruments’ ADS42JB49 and LMK04828 clock jitter cleaner. The ADS42JB49 is a low power, 14-bit, 250-MSPS analog to digital converter (ADC) with a buffered analog input and outputs featuring a JESD204B interface. The EVM has transformer coupled analog inputs to accommodate a wide range of signal sources and frequencies. The LMK04828 provides an ultra-low-jitter and phase noise ADC sample clock along with System Reference clocks and Device Sample clock for a complete JESD204B subclass 1 clocking solution.

    The ADS42JB49 and LMK04828 are controlled through an easy to use software GUI to enable quick configuration for a variety of uses.

    The ADS42JB49EVM will connect directly to the FMC port of the Xilinx’s KC705 evaluation platform. TI also has an ADS42JB49SEK which includes the ADS42JB49EVM and a JESD204B translator card allowing a direct connection to the TSW1400EVM data capture card.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    12 weeks
    • Price: $451.70
    1. 1+$451.70

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.