| Compliant | |
| 3A991c.2. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 12bit | |
| 2 | |
| 2 | |
| 125Msps | |
| Parallel|LVDS | |
| Voltage | |
| Differential | |
| Internal | |
| Single | |
| 2Vp-p | |
| 189 | |
| 326 | |
| ±3.5LSB | |
| ±2%FSR | |
| 70.8dBFS(Typ) | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 9.15(Max) mm |
| Package Length | 9.15(Max) mm |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 64 | |
| Lead Shape | No Lead |
Use this specially engineered ADS4225IRGCT ADC from Texas Instruments to easily convert a time-varying analog signal to a digital number representation of the amplitude of that signal. This device is based on Pipelined architecture. Its maximum power dissipation is 326 mW. It has a differential input signal. This device's digital interface is parallel|lvds. This ADC has a resolution of 12bit. This ADC has an input voltage of 2 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

