| Compliant | |
| 3A001a.5.a. | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 14bit | |
| 1 | |
| 1 | |
| 160Msps | |
| Parallel|Serial|LVDS | |
| Voltage | |
| Differential | |
| Internal | |
| Analog and Digital | |
| 2Vp-p | |
| 131 | |
| ±2LSB(Typ) | |
| ±2%FSR | |
| 72.2dBFS(Typ) | |
| 14 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 7.15(Max) mm |
| Package Length | 7.15(Max) mm |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 48 | |
| Lead Shape | No Lead |
Easily perform calculations on real world physical signals such as light and temperature by using this ADS4146IRGZ25 ADC from Texas Instruments to convert those analog signals into digital data that a computer can read. This device's digital interface is parallel|serial|lvds. It has a differential input signal. This device is based on Pipelined architecture. This ADC has a resolution of 14bit. This ADC has an input voltage of 2 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

