| EU RoHS | Compliant |
| ECCN (US) | 3A991c.4. |
| Part Status | Active |
| HTS | 8542.39.00.30 |
| Automotive | No |
| PPAP | No |
| Converter Type | General Purpose |
| Architecture | Delta-Sigma |
| Resolution | 24bit |
| Number of ADCs | 1 |
| Number of Input Channels | 1 |
| Sampling Rate | 625ksps |
| Interface Type | Serial|LVDS |
| Input Type | Voltage |
| Input Signal Type | Differential |
| Voltage Reference | External |
| Polarity of Input Voltage | Bipolar |
| Voltage Supply Source | Analog and Digital |
| Input Voltage | ±3V |
| Typical Power Dissipation (mW) | 350 |
| Maximum Power Dissipation (mW) | 370 |
| Integral Nonlinearity Error | 9.5ppm of FSR |
| Full Scale Error | 2%FSR |
| Signal to Noise Ratio | 103dB(Typ) |
| No Missing Codes (bit) | 24 |
| Sample and Hold | No |
| Single-Ended Input | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Supplier Temperature Grade | Industrial |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| Pin Count | 64 |
| Lead Shape | Gull-wing |