| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| CMOS | |
| Delta-Sigma | |
| 16bit | |
| 1 | |
| 1 | |
| 1.25Msps | |
| Serial (3-Wire) | |
| Voltage | |
| Differential | |
| Internal|External | |
| Bipolar | |
| Analog and Digital | |
| ±2.82V | |
| Maximum Supply Current | 77 |
| 330 | |
| 380 | |
| 0.75LSB(Typ) | |
| 0.25%FSR(Typ) | |
| 92dB(Typ) | |
| 16 | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 48 | |
| Lead Shape | Gull-wing |
With this ADS1601IPFBT ADC from Texas Instruments you will have no problem converting real world physical signals into a sequence of digital data. This device's digital interface is serial (3-wire). It has a differential input signal. Its maximum power dissipation is 380 mW. This device is based on Delta-Sigma architecture. This ADC has a resolution of 16bit. This ADC has an input voltage of ±2.82 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

