| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 24bit | |
| 4 | |
| 4 | |
| 32ksps | |
| Serial (SPI) | |
| Voltage | |
| Differential | |
| Internal | |
| Bipolar | |
| Single | |
| ±1.2V | |
| 12 | |
| 6ppm of FSR(Typ) | |
| ±0.1%FSR(Typ) | |
| 100dB(Typ) | |
| Yes | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 20 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

