| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 24bit | |
| 6 | |
| 8 | |
| 64ksps | |
| Serial (SPI) | |
| Voltage | |
| Single-Ended|Differential | |
| Internal|External | |
| Bipolar | |
| Analog and Digital | |
| ±2.5V/±4V | |
| 12.7 | |
| 13.5 | |
| 10ppm(Typ) | |
| 0.1%FSR(Typ) | |
| 107dB(Typ) | |
| Yes | |
| Yes | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 10.2(Max) |
| Package Length | 10.2(Max) |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 64 | |
| Lead Shape | Gull-wing |
Before converting analog signals into digital data that a computer can read, this ADS131E06IPAGR ADC from Texas Instruments uses a transducer to convert real world physical signals into analog electrical signals. It has a single-ended and differential input signal. This device is based on Delta-Sigma architecture. Its maximum power dissipation is 13.5 mW. This device's digital interface is serial (spi). This ADC has a resolution of 24bit. This ADC has an input voltage of ±2.5V/±4 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 105 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

