Texas InstrumentsADS131E06IPAGAnalog to Digital Converters - ADCs

8-Channel Hex ADC Delta-Sigma 64ksps 24-bit Serial 64-Pin TQFP Tray

If you require your analog signals to be converted into digital data then this ADS131E06IPAG ADC from Texas Instruments is perfect. Its maximum power dissipation is 13.5 mW. This device's digital interface is serial (spi). This device is based on Delta-Sigma architecture. It has a single-ended and differential input signal. This ADC has a resolution of 24bit. This ADC has an input voltage of ±2.5V/±4 V. This ADC has a temperature range of -40 °C to 105 °C.

640 parts: Ships in 2 days

    Total$1,385.92Price for 160

    • (160)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2323+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Taiwan
      • In Stock: 640 parts
      • Price: $8.662

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.