| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | General Purpose |
| Product Category | General Purpose |
| Number of Channels per Chip | 6 |
| Number of ADCs | 8 |
| Number of ADC Inputs | 8 |
| Sampling Rate (ksps) | 32(Max) |
| Resolution (bit) | 24 |
| Interface Type | Serial (SPI) |
| Minimum Operating Supply Voltage (V) | 1.65|2.7 |
| Typical Operating Supply Voltage (V) | 1.8|3 |
| Maximum Operating Supply Voltage (V) | 3.6|5.25 |
| Typical Supply Current (mA) | 3.1|0.5 |
| Power Supply Type | Analog|Digital |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Supplier Temperature Grade | Commercial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.01 |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 64 |
| Standard Package Name | BGA |
| Supplier Package | NFBGA |
| Pin Count | 64 |
| Lead Shape | Ball |