| Compliant | |
| 3A001a.2.a. | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 31bit | |
| 1 | |
| 2 | |
| 4ksps | |
| Serial (SPI) | |
| Voltage | |
| Differential | |
| External | |
| Bipolar | |
| Single|Dual | |
| ±2.5V | |
| ±2.5 | |
| 31 | |
| 41 | |
| 0.009%FSR | |
| -1.5/-0.5%FSR | |
| 124dB(Typ) | |
| 31 | |
| Yes | |
| No | |
| -55 | |
| 175 | |
| Bulk | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 9.8(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

