| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 31bit | |
| 1 | |
| 1 | |
| 4ksps | |
| Serial (SPI) | |
| Voltage | |
| Single-Ended|Differential | |
| External | |
| Bipolar | |
| Single|Dual | |
| ±2.5V | |
| ±2.5 | |
| 12 | |
| 18 | |
| 0.0005%FSR | |
| 0.3%FSR | |
| 130dB(Typ) | |
| 31 | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 7.9(Max) |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 24 | |
| Lead Shape | Gull-wing |
If you require your analog signals to be converted into digital data then this ADS1281IPWR ADC from Texas Instruments is perfect. This device's digital interface is serial (spi). Its maximum power dissipation is 18 mW. This device is based on Delta-Sigma architecture. It has a single-ended and differential input signal. This ADC has a resolution of 31bit. This ADC has an input voltage of ±2.5 V. Its typical dual supply voltage is ±2.5 V, with a maximum of -2.6/2.65 V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

