| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Demonstration Kit | |
| ADS1278 | |
| ADC | |
| 24 | |
| Win XP | |
| ADCPro Installer | |
| Serial/USB | |
| 3.3/5 | |
| Yes | |
| No |
Dev Kit Description
The ADS1278EVM-PDK is a complete evaluation/demonstration kit, which combines ADS1278EVM with the DSP-based MMB0 board as a motherboard. The mother board and the ADCPro? evaluation software are supplied for use with a personal computer running Microsoft? Windows operating system. This combination of boards allows the complete evaluation of the ADS1278 device. ADS1278EVM-PDK Rev E kit uses ADS1x7xEVM-PDK User's Guide (SBAU197). All previous revisions use ADS1278EVM/ADS1278EVM-PDK, ADS1178EVM/ADS1178EVM-PDK User's Guide (SBAU129)
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
