| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 24bit | |
| 1 | |
| 16|8 | |
| 125ksps | |
| Serial (SPI) | |
| Voltage | |
| Single-Ended|Differential | |
| Internal|External | |
| Unipolar|Bipolar | |
| Single|Dual | |
| 5V|±2.5V | |
| ±2.5 | |
| 42 | |
| 62 | |
| 0.001%FSR | |
| 0.5%FSR | |
| 24 | |
| No | |
| Yes | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 7.1(Max) |
| Package Length | 7.1(Max) |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 48 | |
| Lead Shape | No Lead |
Converting digital signals from analog is easy with Texas Instruments' ADS1258IRTCR ADC. It has a single-ended and differential input signal. This device is based on Delta-Sigma architecture. This device's digital interface is serial (spi). Its maximum power dissipation is 62 mW. This ADC has a resolution of 24bit. This ADC has an input voltage of 5 V|±2.5V. Its typical dual supply voltage is ±2.5 V, with a minimum of ±2.15 V and maximum of ±2.65 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 105 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

