| Compliant | |
| EAR99 | |
| Obsolete | |
| ADS1250U | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| CMOS | |
| Delta-Sigma | |
| 20bit | |
| 1 | |
| 1 | |
| 25ksps | |
| Serial (3-Wire, 4-Wire, SPI) | |
| Voltage | |
| Single-Ended|Differential | |
| External | |
| Bipolar | |
| Analog and Digital | |
| ±4.196V | |
| 75 | |
| 100 | |
| ±0.002%FSR | |
| 1%FSR | |
| 20 | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 10.3 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
If you need to translate continuous analog signals into digital data then Texas Instruments offers ADS1250U ADC to handle that with ease. This device's digital interface is serial (3-wire, 4-wire, spi). It has a single-ended and differential input signal. Its maximum power dissipation is 100 mW. This device is based on Delta-Sigma architecture. This ADC has a resolution of 20bit. This ADC has an input voltage of ±4.196 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

