| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 24bit | |
| 1 | |
| 4|2 | |
| 2ksps | |
| Serial (5-Wire, 4-Wire, 3-Wire, SPI) | |
| Voltage | |
| Single-Ended|Differential | |
| Internal|External | |
| Bipolar | |
| Single|Dual | |
| ±2.5V | |
| ±2.5 | |
| Maximum Supply Current | 0.89(Typ) |
| 2.1 | |
| ±15ppm of FSR | |
| ±0.1%FSR | |
| 24 | |
| No | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.6(Max) |
| Package Length | 3.6(Max) |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 16 | |
| Lead Shape | No Lead |
This ADS1220IRVAR made by Texas Instruments ADC is great for converting continuous analog signals into digital data. This device's digital interface is serial (5-wire, 4-wire, 3-wire, spi). This device is based on Delta-Sigma architecture. It has a single-ended and differential input signal. This ADC has a resolution of 24bit. This ADC has an input voltage of ±2.5 V. Its typical dual supply voltage is ±2.5 V, with a minimum of ±2.3 V and maximum of ±2.75 V. This ADC has a temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

