Top Purchased

Texas InstrumentsADS1220IPWRAnalog to Digital Converters - ADCs

4-Channel Single ADC Delta-Sigma 2ksps 24-bit Serial 16-Pin TSSOP T/R

Without altering essential content, Texas Instruments' ADS1220IPWR ADC will convert your analog signals into digital data. It has a single-ended and differential input signal. This device's digital interface is serial (5-wire, 4-wire, 3-wire, spi). This device is based on Delta-Sigma architecture. This ADC has a resolution of 24bit. This ADC has an input voltage of ±2.5 V. Its typical dual supply voltage is ±2.5 V, with a minimum of ±2.3 V and maximum of ±2.75 V. This ADC has a temperature range of -40 °C to 125 °C.

631 parts: Ships tomorrow

    Total$4.43Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2343+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      631
      Country Of origin:
      Malaysia
         
      • Price: $4.425
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2343+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Malaysia
      • In Stock: 631 parts
      • Price: $4.425

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.