Texas InstrumentsADS1203IPWTAnalog to Digital Converters - ADCs

1-Channel Single ADC Delta-Sigma 40ksps 16-bit Serial 8-Pin TSSOP T/R

If you require your analog signals to be converted into digital data then this ADS1203IPWT ADC from Texas Instruments is perfect. This device's digital interface is serial (spi). This device is based on Delta-Sigma architecture. It has a differential input signal. Its maximum power dissipation is 49 mW. This ADC has a resolution of 16bit. This ADC has an input voltage of ±0.25 V. This ADC has a temperature range of -40 °C to 125 °C.

500 parts: Ships in 3 days

    Total$1,165.00Price for 250

    • (250)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      1540+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Malaysia
      • In Stock: 500 parts
      • Price: $4.66

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.