| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| General Purpose | |
| 2 | |
| 2 | |
| 1 | |
| 8(Max) | |
| 16 | |
| Serial (SPI) | |
| 1.7|2.7 | |
| 1.8|3 | |
| 3.6|5.25 | |
| 0.25 | |
| Analog|Digital | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 5.05(Max) mm |
| Package Length | 5.05(Max) mm |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 32 | |
| Lead Shape | Gull-wing |
Texas Instruments' general purpose ADS1192IPBS analog front end is a must have when converting analog sensors to digital signals. This AFE has a resolution of 16 bit. This device's minimum operating supply voltage of 1.7|2.7 V, while its maximum is 3.6|5.25 V. This AFE has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. It has 2 channels per chip. This device uses analog and digital power.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

