| RoHS Not Applicable | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Kit | |
| ADS1174 | |
| ADC | |
| 16 | |
| Win XP | |
| ADCPro Installer | |
| Serial | |
| 3.3/5 | |
| Yes | |
| No |
Dev Kit Description
The ADS1174EVM-PDK is a complete evaluation/demonstration kit, which combines ADS1174EVM with the DSP-based MMB0 motherboard. The motherboard and ADCPro™ evaluation software are supplied for use with a personal computer running Microsoft™ Windows XP or Windows 7 operating systems. This combination of boards allows the complete evaluation of the ADS1174 device.
ADS1174EVM-PDK Rev E kit uses ADS1x7xEVM-PDK User's Guide (SBAU197). All previous revisions use ADS1174EVM/ADS1174EVM-PDK, ADS1274EVM/ADS1274EVM-PDK User's Guide (SBAU134)
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
