| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 16bit | |
| 1 | |
| 1 | |
| 2ksps | |
| Serial (SPI) | |
| Voltage | |
| Single-Ended|Differential | |
| External | |
| Bipolar | |
| Single|Dual | |
| ±2.048V | |
| ±2.5 | |
| 2.3 | |
| ±1LSB | |
| ±0.25%FSR | |
| 16 | |
| No | |
| Yes | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
Need to process and covert your analog signals into digital data? This ADS1146IPWR ADC from Texas Instruments does just that! It has a single-ended and differential input signal. This device's digital interface is serial (spi). This device is based on Delta-Sigma architecture. This ADC has a resolution of 16bit. This ADC has an input voltage of ±2.048 V. Its typical dual supply voltage is ±2.5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 105 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

