Texas InstrumentsADS1118IRUGTAnalog to Digital Converters - ADCs

4-Channel Single ADC Delta-Sigma 860sps 16-bit Serial 10-Pin X2QFN T/R

With this ADS1118IRUGT ADC from Texas Instruments you will have no problem converting real world physical signals into a sequence of digital data. It has a single-ended and differential input signal. This device's digital interface is serial (3-wire, 4-wire, spi). This device is based on Delta-Sigma architecture. This ADC has a resolution of 16bit. This ADC has an input voltage of ±0.256V/±0.512 V/±1.024V/±2.048V/±4.096V/±6.144V. This ADC has a temperature range of -40 °C to 125 °C.

Total In Stock: 4,423 parts

Regional Inventory: 173

    Total$3.56Price for 1

    173 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2312+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      173
      Country Of origin:
      Thailand
         
      • Price: $3.558
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2312+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 173 parts
      • Price: $3.558
    • (250)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2322+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 4,250 parts
      • Price: $3.065

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.