| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 16bit | |
| 1 | |
| 4|2 | |
| 860sps | |
| Serial (2-Wire, I2C) | |
| Voltage | |
| Single-Ended|Differential | |
| Internal | |
| Bipolar | |
| Single | |
| ±4.096V | |
| 0.9 | |
| 1LSB | |
| 0.15%FSR | |
| 16 | |
| No | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.35(Max) |
| Package Width | 1.55(Max) |
| Package Length | 2.05(Max) |
| PCB changed | 10 |
| Standard Package Name | QFN |
| Supplier Package | X2QFN |
| 10 | |
| Lead Shape | No Lead |
Need to process and covert your analog signals into digital data? This ADS1115IRUGR ADC from Texas Instruments does just that! This device's digital interface is serial (2-wire, i2c). It has a single-ended and differential input signal. This device is based on Delta-Sigma architecture. This ADC has a resolution of 16bit. This ADC has an input voltage of ±4.096 V. This ADC has a temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

