| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Kit | |
| ADS1115 | |
| ADC | |
| 16 | |
| Win 7|Win XP | |
| ADCPro Installer | |
| Serial/USB | |
| 1.8/3.3/5 | |
| Yes | |
| No |
This evaluation kit ADS1115EVM-PDK data conversion development board and kit from Texas Instruments can speed up collection and processing with high performance.
Dev Kit Description
The ADS1115EVM-PDK is a complete evaluation/demonstration kit, which combines an ADS1115EVM with the MSP430-based MMB3 motherboard for use with a personal computer. The MMB3 motherboard allows the ADS1115EVM to connect to a computer via a USB port. The ADS1115EVM-PDK is controlled by the ADCPro™ evaluation software using a plug-in. The software is designed to run with the Microsoft™ Windows operating system and allows for the complete evaluation of the ADS1115 device
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
