| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 16bit | |
| 1 | |
| 1 | |
| 128sps | |
| Serial (2-Wire, I2C) | |
| Voltage | |
| Single-Ended|Differential | |
| Internal | |
| Unipolar|Bipolar | |
| Single | |
| 2.048V|±2.048V | |
| 1.2 | |
| 1.75 | |
| ±0.01%FSR | |
| 0.4%FSR | |
| 16 | |
| No | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
Texas Instruments offers this ADS1110A4IDBVT ADC that will easily convert your continuous analog signals into digital data without altering essential content. This device's digital interface is serial (2-wire, i2c). This device is based on Delta-Sigma architecture. It has a single-ended and differential input signal. Its maximum power dissipation is 1.75 mW. This ADC has a resolution of 16bit. This ADC has an input voltage of 5.2 V|±2.048V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

