| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.30 |
| Automotive | No |
| PPAP | No |
| Converter Type | General Purpose |
| Architecture | Delta-Sigma |
| Resolution | 16bit |
| Number of ADCs | 1 |
| Number of Input Channels | 1 |
| Sampling Rate | 128sps |
| Interface Type | Serial (2-Wire, I2C) |
| Input Type | Voltage |
| Input Signal Type | Single-Ended|Differential |
| Voltage Reference | Internal |
| Polarity of Input Voltage | Unipolar|Bipolar |
| Voltage Supply Source | Single |
| Input Voltage | 2.048V|±2.048V |
| Typical Power Dissipation (mW) | 1.2 |
| Maximum Power Dissipation (mW) | 1.75 |
| Integral Nonlinearity Error | ±0.01%FSR |
| Full Scale Error | 0.4%FSR |
| No Missing Codes (bit) | 16 |
| Sample and Hold | No |
| Single-Ended Input | Yes |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| Pin Count | 6 |
| Lead Shape | Gull-wing |