| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 16bit | |
| 1 | |
| 1 | |
| 184sps | |
| Serial (2-Wire, I2C) | |
| Voltage | |
| Single-Ended|Differential | |
| Supply | |
| Bipolar | |
| Single | |
| ±5V | |
| 0.45 | |
| 0.75 | |
| ±0.0125%FSR | |
| 0.1%FSR | |
| 16 | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.75(Max) mm |
| Package Length | 3.05(Max) mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
Need to process and covert your analog signals into digital data? This ADS1100A6IDBVT ADC from Texas Instruments does just that! Its maximum power dissipation is 0.75 mW. This device is based on Delta-Sigma architecture. It has a single-ended and differential input signal. This device's digital interface is serial (2-wire, i2c). This ADC has a resolution of 16bit. This ADC has an input voltage of ±5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

