| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 12bit | |
| 1 | |
| 1 | |
| 128sps | |
| Serial (2-Wire, I2C) | |
| Voltage | |
| Single-Ended|Differential | |
| Supply | |
| Bipolar | |
| Single | |
| ±5V | |
| 0.45 | |
| 0.75 | |
| 1LSB | |
| 0.1%FSR | |
| 12 | |
| No | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.75(Max) |
| Package Length | 3.05(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
If you need to translate continuous analog signals into digital data then Texas Instruments offers ADS1000A1IDBVR ADC to handle that with ease. This device's digital interface is serial (2-wire, i2c). Its maximum power dissipation is 0.75 mW. This device is based on Delta-Sigma architecture. It has a single-ended and differential input signal. This ADC has a resolution of 12bit. This ADC has an input voltage of ±5 V. This ADC has a temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

