| ECCN (US) | 5A991.b.1 |
| Part Status | Active |
| HTS | 8542.39.00.10 |
| Automotive | No |
| PPAP | No |
| Product Category | Transceiver |
| Maximum RF Operating Frequency Range (MHz) | >=2500 |
| Maximum RF Operating Frequency (MHz) | 6000 |
| Operating Band Frequency (MHz) | 30 to 6000 |
| Minimum Operating Supply Voltage | 1.71V|1.267V |
| Typical Operating Supply Voltage | 1.3V|1.8V |
| Maximum Operating Supply Voltage | 1.33V|1.89V |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 12 |
| Package Length | 12 |
| PCB changed | 196 |
| Standard Package Name | BGA |
| Supplier Package | CSP-BGA |
| Pin Count | 196 |