Analog DevicesADRV9005BBCZ-RLRF Transceivers
RF Transceiver 1.3V/1.8V 196-Pin CSP-BGA
| 5A991.b.1 | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| Transceiver | |
| >=2500 | |
| 6000 | |
| 30 to 6000 | |
| 1.267V|1.71V | |
| 1.3V|1.8V | |
| 1.33V|1.89V | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 12 |
| Package Length | 12 |
| PCB changed | 196 |
| Standard Package Name | BGA |
| Supplier Package | CSP-BGA |
| 196 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
