Analog DevicesADRF5740BCCZN-R7Digital Attenuators
4Bit 2dBStep 22dB 60GHz 16-Pin LGA EP T/R
It operates from 10 MHz to 60 GHz with less than 3.3 dB of insertion loss and with ±(0.2 + 7.0% of attenuation state) of attenuation accuracy at 55 GHz. The ATTIN port of the ADRF5740 has an RF input power handling capability of 24 dBm average and 24 dBm peak for all states.
Silicon Digital Attenuator from 10MHz to 60GHz for wideband applications
- • Low insertion-loss of 3dB at 50GHz is best in market
- • SOI process technology offers fast switching and settling times
- • Compact LGA package and CMOS control interface simplify hardware design
Key Features and Benefits
- • Wideband up to 60 GHz
- • Less than 3dB up to 50GHz insertion loss
- • Small package size 2.5 mm x 2.5 mm
Applications
- • Instrumentation and Measurement: Wideband network analyzers, signal generators
- • Aerospace and Defense: Radars, wideband receivers
- • Communications: Millimeterwave 5G
- • General Purpose: Wideband signal chains.
Block Diagrams and Tables
Related Evaluation Board
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 4 | |
| 2 | |
| 22(Typ) | |
| 100 | |
| 60000 | |
| 3.15|-3.45 | |
| 3.3|-3.3 | |
| 3.45|-3.15 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 mm |
| Package Width | 2.5 mm |
| Package Length | 2.5 mm |
| PCB changed | 16 |
| Standard Package Name | LGA |
| Supplier Package | LGA EP |
| 16 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

