Analog DevicesADRF5721BCCZNDigital Attenuators
4Bit 2dBStep 30dB 40GHz 16-Pin LGA EP Cut Tape
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 4 | |
| 2 | |
| 30(Typ) | |
| 0.009 | |
| 40000 | |
| 15 | |
| 20(Typ) | |
| 3.15|-3.45 | |
| 3.3|-3.3 | |
| 3.45|-3.15 | |
| 500 | |
| -40 | |
| 105 | |
| Cut Tape | |
| Mounting | Surface Mount |
| Package Height | 0.75 mm |
| Package Width | 2.5 mm |
| Package Length | 2.5 mm |
| PCB changed | 16 |
| Standard Package Name | LGA |
| Supplier Package | LGA EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

