Analog DevicesADRF5717BCCZN-R7Digital Attenuators
2Bit 16dBStep 48dB 30GHz 20-Pin LGA EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 1 | |
| 16 | |
| 48(Typ) | |
| 1 | |
| 30000 | |
| -3.45|3.15 | |
| 3.3|-3.3 | |
| 3.45|-3.15 | |
| -0.0005(Typ)|0.00023(Typ) | |
| -40 | |
| 105 | |
| Mounting | Surface Mount |
| Package Height | 0.75 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 20 |
| Standard Package Name | LGA |
| Supplier Package | LGA EP |
| 20 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
