Analog DevicesADRF5700BCCZNDigital Attenuators
5Bit 2dBStep 46dB 22GHz 20-Pin LGA EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 5 | |
| 1 | |
| 2 | |
| 46(Typ) | |
| 100 | |
| 22000 | |
| 2 | |
| 10(Max) | |
| 3.15|-3.45 | |
| -3.3|3.3 | |
| -3.15|3.45 | |
| 0.00035(Typ)|-0.00052(Typ) | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 20 |
| Standard Package Name | LGA |
| Supplier Package | LGA EP |
| 20 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
