Analog DevicesADRF5424BCZRF Switches
RF Switch SPDT 100MHz to 60GHz 30dB 14-Pin CHIP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| SPDT | |
| Single SPDT | |
| 1 | |
| 0.00001(Typ) | |
| 100 to 60000 | |
| 60000 | |
| 30(Typ) | |
| 1.9(Typ) | |
| Silicon | |
| -3.45|3.15 | |
| -3.3|3.3 | |
| -3.15|3.45 | |
| 1.2 to 3.3 | |
| -0.12|0.014 | |
| -40 | |
| 105 | |
| Package Height | 0.43 mm |
| Package Width | 2.47 mm |
| Package Length | 2.57 mm |
| PCB changed | 14 |
| Supplier Package | CHIP |
| 14 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
