Analog DevicesADRF5347BCCZN-R7RF Switches
RF Switch SP4T 1GHz to 6GHz 33dB 20-Pin LGA EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| SP4T | |
| Single SP4T | |
| 1 | |
| 0.00065(Typ) | |
| 1000 to 6000 | |
| 6000 | |
| 33(Typ) | |
| 0.6 | |
| Silicon | |
| -3.6|4.75 | |
| -3.4|5 | |
| -3.2|5.25 | |
| 1.07 to 3.45 | |
| -0.4|2.4 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.78 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 20 |
| Standard Package Name | LGA |
| Supplier Package | LGA EP |
| 20 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
