Analog DevicesADRF5250BCPZRF Switches
RF Switch SP5T 100MHz to 6GHz 46dB 24-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| SP5T | |
| Single SP5T | |
| 1 | |
| 100 to 6000 | |
| 6000 | |
| 46(Typ) | |
| 1.8(Typ) | |
| 33(Max) | |
| Silicon | |
| -3.45|3 | |
| -3.15|5.25 | |
| 1.6 to 5 | |
| -0.06|0.36 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

