Analog DevicesADRF5144BCCZNRF Switches
RF Switch SPDT 1GHz to 20GHz 43dB 20-Pin LGA EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| SPDT | |
| Single SPDT | |
| 1 | |
| 0.000135(Typ) | |
| 1000 to 20000 | |
| 20000 | |
| 43(Typ) | |
| 1.1(Typ) | |
| 44 | |
| Silicon | |
| -3.45|3.15 | |
| -3.3|3.3 | |
| -3.15|3.45 | |
| 1.2 to 3.3 | |
| -0.51|0.13 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 20 |
| Standard Package Name | LGA |
| Supplier Package | LGA EP |
| 20 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
