Analog DevicesADRF5054BCCZN-R7RF Switches
RF Switch SP4T 1GHz to 60GHz 28dB 24-Pin LGA EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| SP4T | |
| Single SP4T | |
| 1 | |
| 0.000005(Typ) | |
| 1000 to 60000 | |
| 60000 | |
| 28(Typ) | |
| 3.2(Typ) | |
| 25 | |
| Silicon | |
| -3.45|3.15 | |
| -3.3|3.3 | |
| -3.15|3.45 | |
| -0.51|0.145 | |
| -40 | |
| 105 | |
| Mounting | Surface Mount |
| Package Height | 0.71 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 24 |
| Standard Package Name | LGA |
| Supplier Package | LGA EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
