Arrow Electronic Components Online
ADRF5043BCCZNR7|ADI|originalImage
ADRF5043BCCZNR7|ADI|limage
RF Switches

ADRF5043BCCZN-R7

RF Switch SP4T 0.009MHz to 44GHz 36dB 24-Pin LGA EP T/R

Analog Devices
Datasheets 

ADRF5042 and ADRF5043 come in compact LGA SMT packages and offer flat characteristics in a wide range of operation up to 44GHz. Both are designed in SOI process and are pin compatible parts where the ADRF5042 is optimized for fast switching speed and ADRF5043 is optimized for low frequency of operation. Both devices runs on low supply voltage and bias currents and they do not need external components.

●  ADRF5042*: 100 MHz to 44 GHz Silicon SP4T Switch
●  ADRF5043: 9 kHz to 44 GHz Silicon SP4T Switch

Key Features and Benefits

●  44GHz, covering 28 GHz and 39GHz bands for Millimeterwave 5G standards.
●  Low insertion loss of less than 3dB up to 44GHz and offer flat characteristics
●  3 mm x 3 mm, compact size for high integration

Applications

●  Instrumentation: Wideband network analyzers, signal generators
●  Aerospace and Defense: Radars, wideband receivers
●  Communications: Millimeterwave 5G
●  General Purpose: Wideband signal chains

Evaluation Board

The ADRF5042/3 can be evaluated with the ADRF5042-EVALZ and ADRF5043-EVALZ.

Block Diagrams and Tables

Featured Products

ADRF5042BCCZN
ADRF5042BCCZN-R7
ADRF5042-EVALZ

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Switch Type
    SP4T
  • Switch Configuration
    Single SP4T
  • Number of Switches
    1
  • Frequency Band (MHz)
    0.009 to 44000
  • Maximum Frequency (MHz)
    44000
  • Minimum Isolation (dB)
    36(Typ)
  • Maximum Insertion Loss (dB)
    2.5(Typ)
  • Typical Input 1dB Compressed Power (dBm)
    27
  • Technology
    SOI
  • Minimum Operating Supply Voltage (V)
    -3.45|3.15
  • Typical Operating Supply Voltage (V)
    -3.3|3.3
  • Maximum Operating Supply Voltage (V)
    -3.15|3.45
  • High Control Voltage (V)
    0 to 3.45
  • Typical Supply Current (mA)
    -0.11|0.37
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    24
  • Standard Package Name
    LGA
  • Supplier Package
    LGA EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources