Arrow Electronic Components Online
ADRF5043EVALZ|ADI|simage
ADRF5043EVALZ|ADI|limage
RF/Wireless Development Boards and Kits

ADRF5043-EVALZ

ADRF5043 RF Switch Evaluation Board

Analog Devices

ADRF5042 and ADRF5043 come in compact LGA SMT packages and offer flat characteristics in a wide range of operation up to 44GHz. Both are designed in SOI process and are pin compatible parts where the ADRF5042 is optimized for fast switching speed and ADRF5043 is optimized for low frequency of operation. Both devices runs on low supply voltage and bias currents and they do not need external components.

●  ADRF5042*: 100 MHz to 44 GHz Silicon SP4T Switch
●  ADRF5043: 9 kHz to 44 GHz Silicon SP4T Switch

Key Features and Benefits

●  44GHz, covering 28 GHz and 39GHz bands for Millimeterwave 5G standards.
●  Low insertion loss of less than 3dB up to 44GHz and offer flat characteristics
●  3 mm x 3 mm, compact size for high integration

Applications

●  Instrumentation: Wideband network analyzers, signal generators
●  Aerospace and Defense: Radars, wideband receivers
●  Communications: Millimeterwave 5G
●  General Purpose: Wideband signal chains

Evaluation Board

The ADRF5042/3 can be evaluated with the ADRF5042-EVALZ and ADRF5043-EVALZ.

Block Diagrams and Tables

ADRF5042-FBL

Featured Products

ADRF5042BCCZN
ADRF5042BCCZN-R7
ADRF5042-EVALZ

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Type
    Evaluation Board
  • Supported Device
    ADRF5043
  • Supported Device Technology
    RF Switch
Order Quantity

Documentation and Resources

Datasheets
Design resources