Analog DevicesADRF5027BCCZNRF Switches
RF Switch SPDT 0.009MHz to 44GHz 53dB 20-Pin LGA EP Cut Tape
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| SPDT | |
| Single SPDT | |
| 1 | |
| 0.0013(Typ) | |
| 0.009 to 44000 | |
| 44000 | |
| 53(Typ) | |
| 3.8(Typ) | |
| 26 | |
| CMOS/LVTTL | |
| 3.15|-3.45 | |
| 3.3|-3.3 | |
| -3.15|3.45 | |
| 0 to 3.45 | |
| 0.002|0.1 | |
| -40 | |
| 105 | |
| Cut Tape | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 20 |
| Standard Package Name | LGA |
| Supplier Package | LGA EP |
| 20 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

