Arrow Electronic Components Online
ADRF5024EVALZ|ADI|simage
ADRF5024EVALZ|ADI|limage
RF/Wireless Development Boards and Kits

ADRF5024-EVALZ

ADRF5024 RF Switch Evaluation Board

Analog Devices
Datasheets 

With wider bandwidth, lower insertion loss and fast RF switching, Analog Devices offers a family of SPDT and SP4T Silicon (SOI) switches in SMT packaging.

Applications

  • • Industrial Scanner

  • • Test and instrumentation

  • • Cellular Infrastructure – mmWave 5G

  • • Military radios, radars, electronic counter measures (ECMs)

  • • Microwave radios and very small aperture terminals (VSATs)

Features and Benefits

  • • Ultrawideband frequency range: 100 MHz to 44 GHz

  • • Reflective design

  • • Low insertion loss with impedance match1.0 dB typical to 18 GHz

    • • 1.4 dB typical to 40 GHz

    • • 1.7 dB typical to 44 GHz

  • • Low insertion loss without impedance match0.9 dB typical to 18 GHz

    • • 1.7 dB typical to 40 GHz

    • • 2.1 dB typical to 44 GHz

  • • High input linearityP1dB: 27.5 dBm typical

    • • IP3: 50 dBm typical

  • • High RF input power handlingThrough path: 27 dBm

    • • Hot switching: 27 dBm

  • • No low frequency spurious

  • • RF settling time (50% VCTRL to 0.1 dB of final RF output): 17 ns

  • • 12-terminal, 2.25 mm × 2.25 mm LGA package

  • • Pin compatible with the ADRF5025 low frequency cutoff version

Block Diagrams and Tables

VIEW ALL RELATED PARTS

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    ADRF5024
  • Supported Device Technology
    RF Switch
  • Typical Operating Frequency (MHz)
    44000(Max)

Documentation and Resources

Datasheets
Design resources