Analog DevicesADRF5022BCCZNRF Switches
RF Switch SPDT 100MHz to 45GHz 43dB 20-Pin LGA EP Cut Tape
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| SPDT | |
| Single SPDT | |
| 1 | |
| 0.000003(Typ) | |
| 100 to 45000 | |
| 45000 | |
| 43(Typ) | |
| 2.3(Typ) | |
| 31 | |
| Silicon | |
| -3.45|3.15 | |
| -3.3|3.3 | |
| -3.15|3.45 | |
| 1.2 to 3.3 | |
| -0.51|0.14 | |
| -40 | |
| 105 | |
| Cut Tape | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 20 |
| Standard Package Name | LGA |
| Supplier Package | LGA EP |
| 20 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
