Analog DevicesADRF5020BCCZNRF Switches
RF Switch SPDT 100MHz to 30GHz 60dB 20-Pin LGA EP Cut Tape
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| SPDT | |
| Single SPDT | |
| 1 | |
| 0.00001(Typ) | |
| 100 to 30000 | |
| 30000 | |
| 60(Typ) | |
| 2(Typ) | |
| 28 | |
| Silicon | |
| -2.75|3 | |
| -2.5|3.3 | |
| -2.25|5.4 | |
| 1.7 to 5 | |
| -0.001|0.1 | |
| -40 | |
| 85 | |
| Cut Tape | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 20 |
| Standard Package Name | LGA |
| Supplier Package | LGA EP |
| 20 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

