| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 0.04% | |
| 4ppm/°C | |
| 120ppm/mA | |
| 10ppm/V | |
| 3 | |
| 16 | |
| 10 | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.38 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this ADR4530ARZ-R7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. With a voltage no larger than 16 V, this will supply sufficient power to your circuit. With an output that has a voltage of 3 V, this is power management at its best. It has an initial accuracy of 0.04%. This voltage reference circuit supports series topology. A load regulation of 120ppm/mA and line regulation of 10ppm/V is necessary for providing a constant voltage level at your output. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C. It runs with a maximum temperature coefficient of 4ppm/°C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

