25-50% Off
Analog DevicesADR444ARMZ-REEL7Voltage References
V-Ref Precision 4.096V 10mA 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 0.13% | |
| 10ppm/°C | |
| 50ppm/mA | |
| 20ppm/V | |
| 4.096 | |
| 20 | |
| 10 | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this ADR444ARMZ-REEL7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. By working with a maximum input voltage of 20 V, this is the best way to control the power in your circuit. With an output that has a voltage of 4.096 V, this is power management at its best. It has an initial accuracy of 0.13%. Users like the load regulation of 50ppm/mA and line regulation of 20ppm/V. This voltage reference circuit supports series topology. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It runs with a maximum temperature coefficient of 10ppm/°C. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

