Analog DevicesADR441ARZVoltage References

V-Ref Precision 2.5V 10mA 8-Pin SOIC N Tube

Even in the event of large power supply variations, this ADR441ARZ voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. This will operate at a maximum voltage of 20 V, making it easy to control the power in your circuit. With an output that has a voltage of 2.5 V, this is power management at its best. It has an initial accuracy of 0.13%. Users like the load regulation of 50ppm/mA and line regulation of 20ppm/V. This voltage reference circuit supports series topology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It runs with a maximum temperature coefficient of 10ppm/°C. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C.

Total In Stock: 665 parts

Regional Inventory: 98

    Total$412.48Price for 98

    98 In stock: Ships tomorrow

    • (98)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2528+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 98 parts
      • Price: $4.209
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2525+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 567 parts
      • Price: $7.199

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.